Arrow Electronic Components Online
2292863-3|TE|simage
2292863-3|TE|limage
Backshells

2292863-3

Backshell 180° Black Polyamide 6/6

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Angular Function
    180°
  • Body Material
    Polyamide 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Color
    Black
  • Style
    Backshell
  • Product Length (mm)
    31

Documentation and Resources

Datasheets
Design resources