Connector RF
227699-1
227699-1 TE Connectivity RF Connectors BNC RCP 50Ohm Solder Thru-Hole Silver Tube - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Silver Over Copper Over Nickel
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Mating System
Bayonet Lock
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
17.45
Product Depth (mm)
17.45
Product Height (mm)
15.88
Mounting
Through Hole

