Arrow Electronic Components Online
2274303-3|TE|simage
2274303-3|TE|limage
Heat Sinks

2274303-3

Heat Sink Passive Straight Adhesive Aluminum Nickel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum
  • Fin Style
    Straight
  • Attachment Method
    Adhesive
  • Finish
    Nickel
  • Mounting
    Adhesive
  • Product Length (mm)
    80
  • Product Depth (mm)
    23
  • Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources