Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.10.00.00
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Electronic Enclosure
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Smoke/Clear
Product Length (Metric) (mm)
93
Product Depth (Metric) (mm)
63
Product Height (Metric) (mm)
25

