Connector Power
225680-E
Conn Tab Connector M 1 POS 2.54mm Press Fit ST Thru-Hole 36 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Tab Connector
Gender
M
Number of Contacts
1
Number of Terminals
36
Number of Ports
1
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
360
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Product Weight (g)
27.2
Product Length (mm)
16
Product Depth (mm)
16
Product Height (mm)
24
Mounting
Through Hole
Contact Plating
Tin
Contact Material
Copper-Nickel-Silicon

