Connector Telephone and Telecom
2250922-1
Conn RJ-45 (4)F 32 POS 1.016mm/2.03mm Solder RA Thru-Hole 64 Terminal 4 Port
BelProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Type
RJ-45
Gender
(4)F
Number of Terminals
64
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
48
Termination Method
Solder
Terminal Pitch (mm)
1.016/2.03
Body Orientation
Right Angle
Maximum Data Rate
10Gbps
Left/Right LED Color
Green/Green
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Bright Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Multiport
Product Length (mm)
58.27
Product Depth (mm)
32.77
Product Height (mm)
12.42
Spring Option
Yes
Mounting
Through Hole

