Arrow Electronic Components Online
22509211|BEL_FUSE|simage
22509211|BEL_FUSE|limage
Connector Telephone and Telecom

2250921-1

Conn RJ-45 F 8 POS 1.016mm/2.03mm Solder RA Thru-Hole 16 Terminal 1 Port

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    16
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    12
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.016/2.03
  • Body Orientation
    Right Angle
  • Maximum Data Rate
    10Gbps
  • Left/Right LED Color
    Green/Yellow
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Bright Nickel
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    16.51
  • Product Depth (mm)
    34.29
  • Product Height (mm)
    13.34
  • Spring Option
    Yes
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources