Connector Telephone and Telecom
2250919-1
Conn RJ-45 F 8 POS 1.016mm/2.03mm Solder RA Thru-Hole 17 Terminal 1 Port
BelProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Type
RJ-45
Gender
F
Number of Terminals
17
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
12
Termination Method
Solder
Terminal Pitch (mm)
1.016/2.03
Body Orientation
Right Angle
Maximum Data Rate
10Gbps
Left/Right LED Color
(Green|Yellow)/Green
Integrated Magnetics
Yes
Shell Material
Stainless Steel
Shell Plating
Bright Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Style
Single
Product Length (mm)
17.78
Product Depth (mm)
24.13
Product Height (mm)
11.45
Spring Option
Yes
Mounting
Through Hole

