Connector Telephone and Telecom
2250837-1
Conn RJ-45 (4)F 32 POS 1.27mm Solder RA Thru-Hole 80 Terminal 4 Port
BelProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
Type
RJ-45
Gender
(4)F
Number of Terminals
80
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
64
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Data Rate
10Gbps
Integrated Magnetics
Yes
Shell Material
Copper Alloy
Shell Plating
Bright Nickel
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Multiport
Product Length (mm)
58.42
Product Depth (mm)
35.53
Product Height (mm)
13.34
Spring Option
Yes
Mounting
Through Hole

