Connector Headers and PCB Receptacles
2232001-2
Conn Wire to Board HDR 2 POS 5mm Solder ST Thru-Hole Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
16/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Loose
Product Length (mm)
12.3
Product Depth (mm)
14.9
Product Height (mm)
12.8
Tail Length (mm)
3.5
Mounting
Through Hole

