Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Molded Boot
Style
Right Angle
Body Material
Polyolefin Flexible Modified
Color
Black
Inside Diameter Before Shrinking (mm)
25.7/25.7
Inside Diameter After Shrinking (mm)
15/7.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
135
Product Thickness (mm)
1.52/1.14
Factory Product Length (mm)
124

