Arrow Electronic Components Online
222A111-342-0|TE|simage
222A111-342-0|TE|originalImage
Heat Shrink

222A111-3/42-0

Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Semi-Rigid Molded Boot
  • Style
    Right Angle
  • Body Material
    Polyolefin
  • Shrink Wall Type
    Thin
  • Inside Diameter Before Shrinking (mm)
    17.8/17.8
  • Inside Diameter After Shrinking (mm)
    7.9/3.8
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Thickness (mm)
    1.02
  • Factory Product Length (mm)
    22.27

Documentation and Resources

Datasheets
Design resources