Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Type F Adapter
Gender
RCP/PL
Body Orientation
Straight
Contact Gender
SKT/PIN
Contact Plating
Bright Tin
Operating Frequency (Hz)
0 to 2G
Impedance (Ohm)
75
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
11.5
Product Length (mm)
24.3

