KYOCERA AVX Components Corporation2220GC273KAT1ACapacitor Ceramic Multilayer
Cap Ceramic 0.027uF 2000V X7R 10% Pad SMD 2220 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.027uF | |
| 10% | |
| 2000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.7 X 5 X 2.8 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.8(Max) | |
| ±0.5 | |
| ±0.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

