Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Lamp Type
Incandescent Lamp
Lamp Size
GTL-3
Life Hours (h)
5
Filament Type
C-2R
Lead/Base Style
Miniature Screw
Color
Clear
Maximum Voltage Rating
2.25V
Current Rating (A)
0.25
Maximum Overall Diameter (in)
0.375

