Connector Terminal Blocks
2213936-5
Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A/Contact
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
5
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
5
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300VAC
Product Length (mm)
17.5
Product Height (mm)
11
Housing Color
Black
Mounting
Cable Mount

