Connector Terminal Blocks
2213935-2
Conn Terminal Block F 2 POS 5mm Screw ST Cable Mount 15A/Contact
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300VAC
Product Length (mm)
10
Product Height (mm)
12.35
Housing Color
Black
Mounting
Cable Mount

