Connector Headers and PCB Receptacles
2213932-2
Conn Wire to Board HDR 2 POS 3.5mm Solder RA SMD
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
300VAC
Product Length (mm)
8.4
Product Depth (mm)
12.7
Product Height (mm)
7.3
Mounting
Surface Mount

