Arrow Electronic Components Online
2213656-2|TE|simage
2213656-2|TE|limage
Connector Contact

2213656-2

Contact SKT Crimp ST Cable Mount 16AWG

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    18.6
  • Wire Size (AWG)
    16
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources