Connector Headers and PCB Receptacles
2213614-1
Conn Board to Board HDR 2 POS 4mm Solder RA Side Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount

