Connector Headers and PCB Receptacles
2213188-1
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge Inverted Through Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.3
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
400VDC|400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
5
Packaging
Tape and Reel
Product Length (mm)
7.5
Product Depth (mm)
11.3
Mounting
Surface Mount

