Arrow Electronic Components Online
22100101|QUALTEK|simage
22100101|QUALTEK|limage
Cable Assembly AC Power

221001-01

Cable Assembly 1.828m Power to Power 2 POS M 18AWG

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.828
  • Wire Size (AWG)
    18
  • Connector Type A
    Power
  • Connector Type B
    Power
  • Gender
    M
  • Number of Contacts
    2
  • Maximum Voltage Rating (VAC)
    125

Documentation and Resources

Datasheets
Design resources