Connector Terminal Blocks
221-512
Mounting carrier, for 2-Conductor Terminal Blocks, 221 Series - 4 mm2, with snap-in mounting foot for horizontal mounting
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Product Length (mm)
18.1
Product Depth (mm)
52.8
Product Height (mm)
21.4

