Capacitor Aluminum Electrolytic
220MXG2200MEFCSN35X55
Cap Aluminum Lytic 2200uF 220V 20% (35 X 55mm) Snap-In 10mm 3.67A 3000h 105°C
Rubycon CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
220VDC
IR (mA)
3.67
IL (uA)
2087.1@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
35
Product Height (mm)
55
Lead Diameter (mm)
1.5

