Arrow Electronic Components Online
2209|KEYSTONE|simage
2209|KEYSTONE|limage
Standoffs

2209

Standoff Hex F 6-32-THD 6.35mm-A/F Aluminum Clear Iridite

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7616.10.70.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    F
  • Material
    Aluminum
  • Thread Size
    #6-32
  • Body Length (Imperial) (in)
    3/8
  • Width Across Flats (mm)
    6.35
  • Thread Depth (mm)
    9.53
  • Thread Depth (Imperial) (in)
    3/8
  • Finish
    Clear Iridite

Documentation and Resources

Datasheets
Design resources