Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Ferrules Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
12
Insulation
Polypropylene
Product Length (mm)
17
Product Depth (mm)
5.4
Color
Gray
Mounting
Cable Mount

