Arrow Electronic Components Online
2204585-2|TE|simage
2204585-2|TE|limage
Connector Headers and PCB Receptacles

2204585-2

Conn Shrouded Header (4 Sides) HDR 3Power POS 5.7mm Solder ST Thru-Hole T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    3Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.7
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    35/Contact
  • Maximum Voltage Rating
    400VDC|400VAC
  • Maximum Contact Resistance (mOhm)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    18.2
  • Product Depth (mm)
    9.85
  • Product Height (mm)
    14.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources