Connector Headers and PCB Receptacles
2204535-1
Conn Shrouded Header (4 Sides) HDR 6Power POS 5.7mm Solder RA Side Entry Thru-Hole T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5.7
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
11.21
Maximum Current Rating (A)
35/Contact
Maximum Voltage Rating
400VDC|400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
18.2
Product Depth (mm)
20.95
Product Height (mm)
20.71
Mounting
Through Hole

