Connector Headers and PCB Receptacles
2204188-4
Conn Shrouded Header (4 Sides) HDR 16Power/32Signal POS 2.54mm Press Fit RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
16Power/32Signal
Number of Rows
4
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
42/Contact
Maximum Voltage Rating
200VDC|200VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Depth (mm)
23.62
Tail Length (mm)
3.05
Mounting
Through Hole

