Box, Enclosure and Rack Accessories
2203718
Wall Bracket, Adapter For Mounting The Ucs Housing On The Wall, Material Polyamide, Color Light Gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Wall Bracket
Material
Polyamide
Color
Light Gray
Product Depth (Metric) (mm)
29.6
Product Height (Metric) (mm)
30.95
Product Length (Metric) (mm)
29.6
Packaging
Bag

