Box, Enclosure and Rack Accessories
2203346
Adapter For Protecting The Corners, Light Gray
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Accessory Type
Adapter
Material
Thermoplastic Polyurethane
Color
Light Gray
Product Depth (Metric) (mm)
17.3
Product Height (Metric) (mm)
17.3
Product Weight (g)
7.4

