Arrow Electronic Components Online
2202318|PHENX_CO|simage
2202318|PHENX_CO|limage
Box, Enclosure and Rack Accessories

2202318

Light guides, can be used for the ME, ME-MAX, ME-IO, ME PLC, and EH housing ranges (housing must be processed), color transparent

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Fiber Optics
  • Material
    Polycarbonate
  • Color
    Transparent

Documentation and Resources

Datasheets
Design resources