Arrow Electronic Components Online
2202|GRAYHILL|simage
2202|GRAYHILL|limage
Switch Push Button

2202

Switch Push Button N.C. SPST Round Plunger 10A 220VAC Momentary Panel Mount Solder Lug

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.35
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Plunger
  • Switch Configuration
    N.C.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    10@115VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <=25
  • Actuator Color
    Black
  • Actuator Length (mm)
    6.93
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Housing Material
    Thermoset Plastic
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Thread Size
    15/32-32
  • Product Length (mm)
    22.35
  • Product Depth (mm)
    22.35
  • Product Height (mm)
    48.34

Documentation and Resources

Datasheets
Design resources