Connector Headers and PCB Receptacles
2201560
Conn Shrouded Header (2 Sides) HDR 3 POS Thru-Hole Tape
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
3
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
1.62
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tape
Product Weight (g)
2.4
Mounting
Through Hole

