Connector Circular
220-16E14-37S1
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
GlenairProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder Cup
Shell Size / Insert Arrangement
14-37
Product Diameter (mm)
31.8

