Arrow Electronic Components Online
22016E1412SN|GLENAIR|simage
22016E1412SN|GLENAIR|limage
Connector Circular

220-16E14-12SN

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Shell Size / Insert Arrangement
    14-12
  • Product Diameter (mm)
    31.8

Documentation and Resources

Datasheets
Design resources