You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
22211.011|EAO|limage
22211.011|EAO|simage
Interruptores Pulsadores

22-211.011

Switch Push Button Rectangular Button Panel Mount

EAO
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    10
  • Termination Style
    Screw
  • IP Rating
    IP65
  • Housing Material
    Plastic
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    40

Documentation and Resources

Datasheets
Design resources