Connector Headers and PCB Receptacles
22-05-3061
Conn Wire to Board HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
0.794
Product Length (mm)
15.24
Product Depth (mm)
12.94
Product Height (mm)
6.35
Tradename
KK
Tail Length (mm)
3.58
Mounting
Through Hole

