Arrow Electronic Components Online
2199155-1|TE|simage
2199155-1|TE|limage
Connector Socket

2199155-1

Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST SMD Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    DDR4 DIMM Socket
  • Gender
    SKT
  • Number of Contacts
    288
  • Number of Rows
    2
  • Terminal Pitch (mm)
    0.85
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.75/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    142
  • Product Depth (mm)
    6
  • Product Height (mm)
    20.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources