Connector Headers and PCB Receptacles
2199070-4
Conn Mezzanine 24 POS 0.5mm Solder ST SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Mezzanine
Number of Contacts
24
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
30VAC
Insulation Resistance (MOhm)
2
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Tape and Reel
Product Length (mm)
8.75
Product Depth (mm)
5.7
Mounting
Surface Mount

