Arrow Electronic Components Online
2198484-1|TE|simage
2198484-1|TE|limage
Connector SCSI

2198484-1

Conn Mini-SAS RCP 36 POS Press Fit RA Thru-Hole 36 Terminal 1 Port Box/Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini-SAS
  • Gender
    RCP
  • Number of Terminals
    36
  • Number of Contacts
    36
  • Number of Ports
    1
  • Termination Method
    Press Fit
  • Body Orientation
    Right Angle
  • Mating Cycle (Cycles)
    250
  • Packaging
    Box|Tray
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    43.7
  • Product Height (mm)
    16.44
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources