Arrow Electronic Components Online
2198234-3|TE|simage
2198234-3|TE|limage
Connector Accessories

2198234-3

Connector Accessories SFP+ Cage Right Angle Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP+ Cage
  • Connector Type
    Connector Telephone and Telecom
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    59.04
  • Product Depth (mm)
    54.8
  • Product Height (mm)
    18.1

Documentation and Resources

Datasheets
Design resources