Arrow Electronic Components Online
2195873-1|TE|simage
2195873-1|TE|limage
Antennas

2195873-1

LEMBAS Plug-and-Play Cellular/GPS USB Modem

TE Connectivity
Datasheets 

Plug-and-Play Cellular/GPS USB Modem for Raspberry Pi

Quickly add cellular and GPS capability to your next Raspberry Pi project With TE Connectivity’s (TE) LEMBAS LTE/GPS USB modem. Through a single-command setup process, you can bring near-instant internet and GPS/GNSS access to a wide variety of projects. Designed specifically for ease-of-use, this device provides plug-and-play LTE and CAT4 network connectivity and GPS tracking.



Plug-and-Play operations with 1-command initial installation process


  • •  Plug and play operation – LTE cellular and GPS/GNSS connection ready on boot-up
  • •  Easy installation initiated by entering a single command on terminal
  • •  Small device footprint and flexible connection options allow for multiple connection options allowing for a wide-array of project design choices


GPS tracking / Cellular connection / USB storage


  • •  GPS tracking available upon initial installation, widening potential applications and projects
  • •  LTE and CAT4 network connectivity
  • •  Functions as a USB storage device allowing custom configuration and software loading


Built-in SIM Card included


  • •  Reliable data connection subscription offered through the Pod Group’s online platform
  • •  Device arrives pre-installed with a Pod Group SIM card
  • •  End-device RF certified – FCC, PTCRB, AT&T

(Also compatible with SBCs with ARM processors running Linux OS (i.e., Debian & Ubuntu) -Tested with Odroid XU4 & N2, ASUS Tinker Board, and NVIDIA Jetson Nano)


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991.b.2
  • Part Status
    LTB
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    GNSS
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    698
  • Maximum Frequency (MHz)
    2700
  • Typical Antenna Gain
    6dBi(Max)
  • Maximum VSWR
    4
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources