Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
5
Gender
F
Connector Type A
Picoblade
Connector Type B
Not Included
Cable Length (m)
0.225
Contact Termination
Crimp
Wire Size (AWG)
28
Color
Black
Packaging
Bag
Contact Plating
Tin
Contact Material
Phosphor Bronze
Connector Orientation
Straight

