Arrow Electronic Components Online
218503|WAGO|simage
218503|WAGO|limage
Connector Terminal Blocks

218-503

Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 6A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    2.54
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    160V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Weight (g)
    1.1
  • Product Length (mm)
    9.12
  • Product Depth (mm)
    13
  • Product Height (mm)
    8.1
  • Housing Color
    Gray
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources