Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
10
Terminal Pitch (mm)
2.5
Number of Rows
1
Number of Circuits
10
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
3.3
Product Length (mm)
26.5
Product Depth (mm)
13
Product Height (mm)
8.1
Housing Color
Gray
Mounting
Through Hole

