Connector Contact
2174065-4
2174065-4 TE Connectivity Connector Contacts SKT Crimp ST Cable Mount - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
100VDC|100VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Box|Reel
Product Length (mm)
10.6
Product Height (mm)
1.95
Mounting
Cable Mount

