Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.95
Wire Size (AWG)
18
Connector Type A
C14
Connector Type B
C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250V
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
IP Rating
IP60 to IP60
Maximum Operating Temperature (°C)
70

