Connector Headers and PCB Receptacles
2173132-2
Conn Shrouded Header (4 Sides) HDR 4Power POS 7.8mm Solder ST Thru-Hole T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
7.8
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
60VDC|60VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Through Hole

