Arrow Electronic Components Online
2172H|VOLEX|simage
2172H|VOLEX|limage
Cable Assembly AC Power

2172H

Cable Assembly 1.5m C14 to C13 3 to 3 POS F-M 18AWG

Volex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.5
  • Wire Size (AWG)
    18
  • Connector Type A
    C14
  • Connector Type B
    C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • IP Rating
    IP60 to IP60
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources